1638600000 | Weidmüller

Socket header, 7 pole, pitch 3.5 mm, angled, orange, 1638600000

Order No.: 51P8123
EAN: 4008190276140
MPN:
1638600000
BL 3.50/07/90 SN OR BX
1638600000 Weidmüller PCB Connection Systems Image 1
1638600000 Weidmüller PCB Connection Systems Image 2
1638600000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5339 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
4.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.5339 €

Female connector, 1638600000, Weidmüller

PCB connector, side closed, 3.50 mm, no. of poles: 7, tin plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 3.5 mm
Connection screw connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes