1638560000 | Weidmüller

Socket header, 3 pole, pitch 3.5 mm, angled, orange, 1638560000

Order No.: 51P8119
EAN: 4008190276096
MPN:
1638560000
BL 3.50/03/90 SN OR BX
1638560000 Weidmüller PCB Connection Systems Image 1
1638560000 Weidmüller PCB Connection Systems Image 2
1638560000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8084 € *
Available: 171 pcs.
Available in 6 Days: 348 pcs. - if ordered today
Total Price:
2.81 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8084 €
10 pcs.
2.5704 €
50 pcs.
2.3443 €
100 pcs.
2.1063 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1638560000, Weidmüller

Printed circuit board connector, side closed, 3.50 mm, no. of poles: 3, tin plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 3.5 mm
Connection screw connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes