1634120000 | Weidmüller
Pin header, 20 pole, pitch 3.5 mm, angled, black, 1634120000
Order No.: 50P0413
EAN: 4008190258573
MPN:
1634120000
SLD 3.50/20/90 4.5SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4843 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
9.48 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4843 €
10 pcs.
8.5323 €
50 pcs.
8.0087 €
100 pcs.
7.5327 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 1634120000, Weidmüller
PCB plug-in connector, male header, open side, THT solder connection, 3.50 mm, Number of poles: 20, 90°, Solder pin length (l): 4.5 mm, tinned, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 20 pole | |
| Grid | 3.5 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Rated voltage | 200 V | |
| Rated current | 10.5 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |