1633870000 | Weidmüller
Pin header, 16 pole, pitch 3.5 mm, angled, orange, 1633870000
Order No.: 51P8073
EAN: 4008190258320
MPN:
1633870000
SLD 3.50/16/90F 3.2SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8655 € *
Available: 10 pcs.
Total Price:
8.87 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8655 €
10 pcs.
8.2467 €
50 pcs.
7.5089 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1633870000, Weidmüller
PCB Connector, Flange, THT Solder Termination, 3.50 mm, No. of Poles: 16, 90°, 3.2 mm, Tin Plated, Orange, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 16 pole | |
| Grid | 3.5 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 200 V | |
| Rated current | 10.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |