1633800000 | Weidmüller

Pin header, 4 pole, pitch 3.5 mm, angled, orange, 1633800000

Order No.: 51P8066
EAN: 4008190258252
MPN:
1633800000
SLD 3.50/48/90G 3.2SN OR BX
1633800000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.6477 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
17.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.6477 €

Male connector, 1633800000, Weidmüller

Printed Circuit Board Connectors, lateral closed, THT solder termination, 3.50 mm, no. of poles: 48, 90°, 3.2 mm, tinned, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 3.5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 200 V
Rated current 10.5 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes