1633390000 | Weidmüller

Pin header, 12 pole, pitch 3.5 mm, angled, orange, 1633390000

Order No.: 51P8034
EAN: 4008190257842
MPN:
1633390000
SLD 3.50/12/90 3.2SN OR BX
1633390000 Weidmüller PCB Connection Systems Image 1
1633390000 Weidmüller PCB Connection Systems Image 2
1633390000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4744 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
4.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.4744 €

Male connector, 1633390000, Weidmüller

Printed Circuit Board Connector, open side, THT solder termination, 3.50 mm, no. of poles: 12, 90°, 3.2 mm, tinned, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 3.5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 200 V
Rated current 10.5 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes