1633360000 | Weidmüller

Pin header, 6 pole, pitch 3.5 mm, angled, orange, 1633360000

Order No.: 51P8031
EAN: 4008190257811
MPN:
1633360000
SLD 3.50/06/90 3.2SN OR BX
1633360000 Weidmüller PCB Connection Systems Image 1
1633360000 Weidmüller PCB Connection Systems Image 2
1633360000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2130 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2130 €
10 pcs.
2.9512 €
50 pcs.
2.7013 €
100 pcs.
2.4276 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1633360000, Weidmüller

Printed Circuit Board Connector, open sided, THT solder termination, 3.50 mm, no. of poles: 6, 90°, 3.2 mm, tin plated, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 3.5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 200 V
Rated current 10.5 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes