1630740000 | Weidmüller
Pin header, 5 pole, pitch 5.08 mm, straight, orange, 1630740000
Order No.: 51P7987
EAN: 4008190204167
MPN:
1630740000
BLL 5.08/05/180 3.2 SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0464 € *
Available: 53 pcs.
Available in 6 Days: 144 pcs. - if ordered today
Total Price:
3.05 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0464 €
10 pcs.
2.8560 €
50 pcs.
2.5585 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1630740000, Weidmüller
Printed Circuit Board Connector, Male Connector, Closed Sides, THT Solder Termination, 5.08 mm, No. of Poles: 5, 180°, 3.2 mm, Tin Plated, Orange, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 5 pole | |
| Grid | 5.08 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 23 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |