1630720000 | Weidmüller

Pin header, 3 pole, pitch 5.08 mm, straight, orange, 1630720000

Order No.: 51P7985
EAN: 4008190204143
MPN:
1630720000
BLL 5.08/03/180 3.2 SN OR BX
1630720000 Weidmüller PCB Connection Systems Image 1
1630720000 Weidmüller PCB Connection Systems Image 2
1630720000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8207 € *
Available in 6 Days: 240 pcs. - if ordered today
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8207 €
10 pcs.
1.7017 €
50 pcs.
1.5470 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1630720000, Weidmüller

Printed circuit board connector, male header, closed side, THT solder flange, 5.08 mm, no. of poles: 3, 180°, 3.2 mm, tinned, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 5.08 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes