1630700000 | Weidmüller

Pin header, 24 pole, pitch 5 mm, angled, orange, 1630700000

Order No.: 51P7983
EAN: 4008190204129
MPN:
1630700000
SL 5.00/24/135B 3.2SN OR BX
1630700000 Weidmüller PCB Connection Systems Image 1
1630700000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1995 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
7.20 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1995 €
10 pcs.
6.6878 €
50 pcs.
6.0928 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1630700000, Weidmüller

PCB connectors, dovetail for mounting blocks, THT solder termination, 5.00 mm, pole count: 24, 135°, 3.2 mm, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 24 pole
Grid 5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 17 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes