1630570000 | Weidmüller

Pin header, 11 pole, pitch 5 mm, angled, orange, 1630570000

Order No.: 51P7970
EAN: 4008190203993
MPN:
1630570000
SL 5.00/11/135B 3.2SN OR BX
1630570000 Weidmüller PCB Connection Systems Image 1
1630570000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5938 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
10 pcs.
3.3082 €
50 pcs.
3.0226 €
100 pcs.
2.7132 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1630570000, Weidmüller

PCB connectors, dovetail for mounting blocks, THT solder termination, 5.00 mm, no. of poles: 11, 135°, 3.2 mm, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 17 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes