1629190000 | Weidmüller

Pin header, 8 pole, pitch 7.5 mm, straight, orange, 1629190000

Order No.: 51P7920
EAN: 4008190201999
MPN:
1629190000
SL 7.50/08/180B 3.2SN OR BX
1629190000 Weidmüller PCB Connection Systems Image 1
1629190000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0464 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
3.05 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0464 €
10 pcs.
2.8084 €
50 pcs.
2.5466 €
100 pcs.
2.3086 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1629190000, Weidmüller

PCB connectors, dovetail for mounting blocks, THT solder termination, 7.50 mm, no. of poles: 8, 180°, 3.2 mm, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 7.5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 800 V
Rated current 18.5 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes