1628520000 | Weidmüller
Pin header, 7 pole, pitch 7.5 mm, angled, orange, 1628520000
Order No.: 51P7897
EAN: 4008190201326
MPN:
1628520000
SL 7.50/07/90B 3.2SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6775 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6775 €
10 pcs.
2.4514 €
50 pcs.
2.2253 €
100 pcs.
2.0111 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1628520000, Weidmüller
PCB connectors, dovetail for mounting blocks, THT solder termination, 7.50 mm, no. of poles: 7, 90°, 3.2 mm, tinned, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 7 pole | |
| Grid | 7.5 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 800 V | |
| Rated current | 18.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |