1628420000 | Weidmüller

Pin header, 8 pole, pitch 7.5 mm, angled, orange, 1628420000

Order No.: 51P7887
EAN: 4008190201227
MPN:
1628420000
SL 7.50/08/90 3.2SN OR BX
1628420000 Weidmüller PCB Connection Systems Image 1
1628420000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2011 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
10 pcs.
2.9512 €
50 pcs.
2.6775 €
100 pcs.
2.4276 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1628420000, Weidmüller

PCB connectors, open sideways, THT solder termination, 7.50 mm, no. of poles: 8, 90°, 3.2 mm, tinned, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 7.5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 800 V
Rated current 18.5 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes