1628360000 | Weidmüller

Pin header, 2 pole, pitch 7.5 mm, angled, orange, 1628360000

Order No.: 51P7881
EAN: 4008190201166
MPN:
1628360000
SL 7.50/02/90 3.2SN OR BX
1628360000 Weidmüller PCB Connection Systems Image 1
1628360000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7973 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7378 €
50 pcs.
0.6783 €
100 pcs.
0.5950 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1628360000, Weidmüller

Printed Circuit Board Connector, side open, THT solder termination, 7.50 mm, no. of poles: 2, 90°, 3.2 mm, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 7.5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 800 V
Rated current 18.5 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes