1628180000 | Weidmüller

Socket header, 6 pole, pitch 7.5 mm, straight, orange, 1628180000

Order No.: 51P7874
EAN: 4008190200985
MPN:
1628180000
BLZ 7.50/06/180B SN OR BX
1628180000 Weidmüller PCB Connection Systems Image 1
1628180000 Weidmüller PCB Connection Systems Image 2
Image may differ

Female connector, 1628180000, Weidmüller

PCB connectors, dovetails for mounting blocks, 7.50 mm, no. of poles: 6, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 7.5 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 800 V
Rated current 18.5 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes