1628140000 | Weidmüller

Socket header, 2 pole, pitch 7.5 mm, straight, orange, 1628140000

Order No.: 51P7870
EAN: 4008190200947
MPN:
1628140000
BLZ 7.50/02/180B SN OR BX
1628140000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4157 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4157 €
10 pcs.
2.2491 €
50 pcs.
2.0111 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1628140000, Weidmüller

PCB connectors, dovetails for mounting blocks, 7.50 mm, no. of poles: 2, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 7.5 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 800 V
Rated current 18.5 A
Additional parts equipped
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes