1627940000 | Weidmüller

Socket header, 4 pole, pitch 7.5 mm, straight, orange, 1627940000

Order No.: 51P7861
EAN: 4008190200749
MPN:
1627940000
BLZ 7.50/04/180 SN OR BX
1627940000 Weidmüller PCB Connection Systems Image 1
1627940000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3915 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.3915 €

Female connector, 1627940000, Weidmüller

Printed circuit board connector, closed sideways, 7.50 mm, no. of poles: 4, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 7.5 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 800 V
Rated current 18.5 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes