1627300000 | Weidmüller

Pin header, 8 pole, pitch 5.08 mm, straight, orange, 1627300000

Order No.: 51P7845
EAN: 4008190199814
MPN:
1627300000
SLS 5.08/08/180B SN OR BX
1627300000 Weidmüller PCB Connection Systems Image 1
1627300000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2360 € *
Available in 6 Days: 84 pcs. - if ordered today
Total Price:
5.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.2360 €

Male connector, 1627300000, Weidmüller

PCB connectors, male header, dovetails for mounting blocks, 5.08 mm, no. of poles: 8, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 21.5 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes