1627190000 | Weidmüller

Pin header, 12 pole, pitch 5.08 mm, straight, orange, 1627190000

Order No.: 51P7835
EAN: 4008190199708
MPN:
1627190000
SLS 5.08/12/180 SN OR BX
1627190000 Weidmüller PCB Connection Systems Image 1
1627190000 Weidmüller PCB Connection Systems Image 2
1627190000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7469 € *
Available in 6 Days: 60 pcs. - if ordered today
Total Price:
7.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.7469 €

Male connector, 1627190000, Weidmüller

PCB connector, male header, open sided, 5.08 mm, no. of poles: 12, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 21.5 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes