1627170000 | Weidmüller

Pin header, 10 pole, pitch 5.08 mm, straight, orange, 1627170000

Order No.: 51P7833
EAN: 4008190199685
MPN:
1627170000
SLS 5.08/10/180 SN OR BX
1627170000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4617 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.4617 €

Male connector, 1627170000, Weidmüller

Printed circuit board connector, male header, open side, 5.08 mm, no. of poles: 10, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 21.5 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes