1626810000 | Weidmüller

Pin header, 24 pole, pitch 5 mm, straight, black, 1626810000

Order No.: 50P3618
EAN: 4008190198114
MPN:
1626810000
SL 5.00/24/180B 4.5SN BK BX
1626810000 Weidmüller PCB Connection Systems Image 1
1626810000 Weidmüller PCB Connection Systems Image 2
1626810000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9738 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
5.97 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9738 €
10 pcs.
5.5692 €
50 pcs.
5.2122 €
100 pcs.
4.9028 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1626810000, WEIDMÜLLER

PCB plug-in connector, male header, Dovetails for fixing blocks, THT solder connection, 5.00 mm, Number of poles: 24, 180°, Solder pin length (l): 4.5 mm, tinned, black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 24 pole
Grid 5 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 18 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes