1626080000 | Weidmüller
Pin header, 12 pole, pitch 5 mm, angled, black, 1626080000
Order No.: 50P3604
EAN: 4008190197384
MPN:
1626080000
SL 5.00/12/90 4.5SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2844 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
3.28 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2844 €
10 pcs.
3.0464 €
50 pcs.
2.8322 €
100 pcs.
2.6537 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 1626080000, WEIDMÜLLER
PCB plug-in connector, male header, open side, THT solder connection, 5.00 mm, Number of poles: 12, 90°, Solder pin length (l): 4.5 mm, tinned, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 12 pole | |
| Grid | 5 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 18 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |