1625340000 | Weidmüller

Pin header, 11 pole, pitch 7.62 mm, straight, orange, 1625340000

Order No.: 51P7818
EAN: 4008190196394
MPN:
1625340000
SL 7.62/11/180B 3.2SN OR BX
1625340000 Weidmüller PCB Connection Systems Image 1
1625340000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6172 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.62 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6172 €
10 pcs.
4.2483 €
50 pcs.
3.8556 €
100 pcs.
3.4748 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1625340000, Weidmüller

Printed circuit board connectors, dovetails for mounting blocks, THT solder termination, 7.62 mm, number of poles: 11, 180°, 3.2 mm, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 7.62 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 800 V
Rated current 18.5 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes