1625270000 | Weidmüller

Pin header, 4 pole, pitch 7.62 mm, straight, orange, 1625270000

Order No.: 51P7811
EAN: 4008190196325
MPN:
1625270000
SL 7.62/04/180B 3.2SN OR BX
1625270000 Weidmüller PCB Connection Systems Image 1
1625270000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5827 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.4042 €
50 pcs.
1.2852 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1625270000, Weidmüller

PCB connectors, dovetails for mounting blocks, THT solder termination, 7.62 mm, no. of poles: 4, 180°, 3.2 mm, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 7.62 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 800 V
Rated current 18.5 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes