1625260000 | Weidmüller
Pin header, 3 pole, pitch 7.62 mm, straight, orange, 1625260000
Order No.: 51P7810
EAN: 4008190196318
MPN:
1625260000
SL 7.62/03/180B 3.2SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1900 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
500 pcs.
1.0710 €
2500 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1625260000, Weidmüller
PCB connectors, dovetails for mounting blocks, THT solder termination, 7.62 mm, no. of poles: 3, 180°, 3.2 mm, tinned, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 7.62 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 800 V | |
| Rated current | 18.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |