1622990000 | Weidmüller

Pin header, 7 pole, pitch 5.08 mm, angled, orange, 1622990000

Order No.: 51P7775
EAN: 4008190194048
MPN:
1622990000
BLL 5.08/07/90 3.2 SN OR BX
1622990000 Weidmüller PCB Connection Systems Image 1
1622990000 Weidmüller PCB Connection Systems Image 2
1622990000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2721 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
4.27 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2721 €
10 pcs.
3.9865 €
50 pcs.
3.5938 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1622990000, Weidmüller

Printed circuit board connector, male connector, lateral closed, THT solder termination, 5.08 mm, no. of poles: 7, 90°, 3.2 mm, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 5.08 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes