1622950000 | Weidmüller

Pin header, 3 pole, pitch 5.08 mm, angled, orange, 1622950000

Order No.: 51P7771
EAN: 4008190194031
MPN:
1622950000
BLL 5.08/03/90 3.2 SN OR BX
1622950000 Weidmüller PCB Connection Systems Image 1
1622950000 Weidmüller PCB Connection Systems Image 2
1622950000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8207 € *
Available in 6 Days: 240 pcs. - if ordered today
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8207 €
10 pcs.
1.7017 €
50 pcs.
1.5470 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1622950000, Weidmüller

Printed Circuit Board Connector, Male Header, Side Closed, THT Solder Termination, 5.08 mm, Pole Number: 3, 90°, 3.2 mm, tinned, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 5.08 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes