1622940000 | Weidmüller

Pin header, 2 pole, pitch 5.08 mm, angled, orange, 1622940000

Order No.: 51P7770
EAN: 4008190194000
MPN:
1622940000
BLL 5.08/02/90 3.2 SN OR BX
1622940000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2376 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
10 pcs.
1.1424 €
50 pcs.
1.0472 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1622940000, Weidmüller

Printed circuit board connector, male header, closed side, THT solder termination, 5.08 mm, no. of poles: 2, 90°, 3.2 mm, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 5.08 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes