1620770000 | Weidmüller

Socket header, 18 pole, pitch 3.5 mm, straight, orange, 1620770000

Order No.: 51P7733
EAN: 4008190163075
MPN:
1620770000
BL 3.50/18/180F SN OR BX
1620770000 Weidmüller PCB Connection Systems Image 1
1620770000 Weidmüller PCB Connection Systems Image 2
1620770000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.424 € *
Available in 6 Days: 120 pcs. - if ordered today
Total Price:
11.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.424 €

Female connector, 1620770000, Weidmüller

PCB connector, flange, 3.50 mm, no. of poles: 18, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 18 pole
Grid 3.5 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes