1620390000 | Weidmüller
Socket header, 19 pole, pitch 3.5 mm, straight, black, 1620390000
Order No.: 51P7727
EAN: 4008190155827
MPN:
1620390000
BL 3.50/19/180 SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.3863 € *
Available: 23 pcs.
Total Price:
16.39 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3863 €
10 pcs.
15.0773 €
50 pcs.
13.7207 €
100 pcs.
12.3403 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 1620390000, Weidmüller
Printed circuit board connector, closed sideways, 3.50 mm, no. of poles: 19, tin-plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 19 pole | |
| Grid | 3.5 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 17 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |