1615900000 | Weidmüller

Socket header, 14 pole, pitch 3.5 mm, straight, black, 1615900000

Order No.: 51P7679
EAN: 4008190064099
MPN:
1615900000
BL 3.50/14/180F SN BK BX
1615900000 Weidmüller PCB Connection Systems Image 1
1615900000 Weidmüller PCB Connection Systems Image 2
1615900000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9607 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
8.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.9607 €

Female connector, 1615900000, Weidmüller

PCB connector, flange, 3.50 mm, no. of poles: 14, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 14 pole
Grid 3.5 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes