1615710000 | Weidmüller

Socket header, 9 pole, pitch 3.5 mm, straight, black, 1615710000

Order No.: 51P7660
EAN: 4008190060251
MPN:
1615710000
BL 3.50/09/180 SN BK BX
1615710000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.831 € *
Available in 6 Days: 270 pcs. - if ordered today
Total Price:
5.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.831 €

Female connector, 1615710000, Weidmüller

Printed circuit board connector, closed sideways, 3.50 mm, no. of poles: 9, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 3.5 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15