1615700000 | Weidmüller
Socket header, 8 pole, pitch 3.5 mm, straight, black, 1615700000
Order No.: 51P7659
EAN: 4008190059910
MPN:
1615700000
BL 3.50/08/180 SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.998 € *
Available: 42 pcs.
Available in 6 Days: 330 pcs. - if ordered today
Female connector, 1615700000, Weidmüller
Printed circuit board connector, closed sideways, 3.50 mm, no. of poles: 8, tin-plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 8 pole | |
| Grid | 3.5 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 17 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |