1615670000 | Weidmüller

Socket header, 2 pole, pitch 3.5 mm, straight, black, 1615670000

Order No.: 51P7656
EAN: 4008190058890
MPN:
1615670000
BL 3.50/02/180 SN BK BX
1615670000 Weidmüller PCB Connection Systems Image 1
1615670000 Weidmüller PCB Connection Systems Image 2
1615670000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4042 € *
Available: 254 pcs.
Available in 6 Days: 1,320 pcs. - if ordered today
Total Price:
1.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.4042 €

Female connector, 1615670000, Weidmüller

PCB connector, closed side, 3.50 mm, no. of poles: 2, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 3.5 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes