1615430000 | Weidmüller
Pin header, 4 pole, pitch 3.5 mm, angled, black, 1615430000
Order No.: 50P0247
EAN: 4008190054496
MPN:
1615430000
SL 3.50/04/90G4.5SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2019 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
10 pcs.
1.0948 €
50 pcs.
1.0353 €
100 pcs.
0.9758 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 1615430000, Weidmüller
PCB plug-in connector, male header, closed side, THT solder connection, 3.50 mm, Number of poles: 4, 90°, Solder pin length (l): 4.5 mm, tinned, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 3.5 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 17 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |