1615020000 | Weidmüller
Pin header, 4 pole, pitch 5 mm, straight, orange, 1615020000
Order No.: 51P7652
EAN: 4008190041922
MPN:
1615020000
SLD 5.00/46/180G 3.2SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.6822 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
20.68 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6822 €
10 pcs.
19.0281 €
50 pcs.
17.5049 €
100 pcs.
15.9222 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1615020000, Weidmüller
Printed Circuit Board Connector, sideways closed, THT solder termination, 5.00 mm, no. of poles: 46, 180°, 3.2 mm, tin plated, orange, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 5 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 11 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |