1614950000 | Weidmüller

Pin header, 32 pole, pitch 5 mm, straight, orange, 1614950000

Order No.: 51P7645
EAN: 4008190040567
MPN:
1614950000
SLD 5.00/32/180G 3.2SN OR BX
1614950000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.9583 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
14.96 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9583 €
10 pcs.
13.7683 €
50 pcs.
12.5307 €
100 pcs.
11.2812 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1614950000, Weidmüller

Board Connector, lateral closed, THT solder termination, 5.00 mm, no. of poles: 32, 180°, 3.2 mm, tin plated, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 32 pole
Grid 5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 11 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes