1614900000 | Weidmüller

Pin header, 22 pole, pitch 5 mm, straight, orange, 1614900000

Order No.: 51P7640
EAN: 4008190039929
MPN:
1614900000
SLD 5.00/22/180G 3.2SN OR BX
1614900000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6862 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
10.69 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6862 €
10 pcs.
9.8294 €
50 pcs.
8.9369 €
100 pcs.
8.0444 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1614900000, Weidmüller

Printed circuit board connector, closed side, THT solder termination, 5.00 mm, no. of poles: 22, 180°, 3.2 mm, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 22 pole
Grid 5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 11 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes