1614890000 | Weidmüller

Pin header, 20 pole, pitch 5 mm, straight, orange, 1614890000

Order No.: 51P7639
EAN: 4008190039783
MPN:
1614890000
SLD 5.00/20/180G 3.2SN OR BX
1614890000 Weidmüller PCB Connection Systems Image 1
1614890000 Weidmüller PCB Connection Systems Image 2
1614890000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6271 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
9.63 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6271 €
10 pcs.
8.9726 €
50 pcs.
8.1634 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1614890000, Weidmüller

Printed Circuit Board Connector, side mount, THT solder termination, 5.00 mm, no. of poles: 20, 180°, 3.2 mm, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 11 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes