1614870000 | Weidmüller

Pin header, 16 pole, pitch 5 mm, straight, orange, 1614870000

Order No.: 51P7637
EAN: 4008190039493
MPN:
1614870000
SLD 5.00/16/180G 3.2SN OR BX
1614870000 Weidmüller PCB Connection Systems Image 1
1614870000 Weidmüller PCB Connection Systems Image 2
1614870000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7112 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
7.71 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7112 €
10 pcs.
7.1638 €
50 pcs.
6.5212 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1614870000, Weidmüller

PCB Connector, Side-Closed, THT Solder Termination, 5.00 mm, No. of Poles: 16, 180°, 3.2 mm, tinned, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 11 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes