1614830000 | Weidmüller

Pin header, 8 pole, pitch 5 mm, straight, orange, 1614830000

Order No.: 51P7633
EAN: 4008190039172
MPN:
1614830000
SLD 5.00/08/180G 3.2SN OR BX
1614830000 Weidmüller PCB Connection Systems Image 1
1614830000 Weidmüller PCB Connection Systems Image 2
1614830000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0579 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
4.06 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0579 €
10 pcs.
3.7247 €
50 pcs.
3.3915 €
100 pcs.
3.0464 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1614830000, Weidmüller

PCB connectors, closed side, THT solder termination, 5.00 mm, no. of poles: 8, 180°, 3.2 mm, tin plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 11 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes