1614480000 | Weidmüller
Pin header, 30 pole, pitch 5 mm, angled, orange, 1614480000
Order No.: 51P7621
EAN: 4008190031114
MPN:
1614480000
SLD 5.00/30/90G 3.2 SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.5656 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
14.57 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5656 €
10 pcs.
13.4113 €
50 pcs.
12.1975 €
100 pcs.
10.9837 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1614480000, Weidmüller
Board Connector, lateral closed, THT solder termination, 5.00 mm, no. of poles: 30, 90°, 3.2 mm, tin plated, orange, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 30 pole | |
| Grid | 5 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 11 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |