1614390000 | Weidmüller

Pin header, 12 pole, pitch 5 mm, angled, orange, 1614390000

Order No.: 51P7612
EAN: 4008190029753
MPN:
1614390000
SLD 5.00/12/90G 3.2 SN OR BX
1614390000 Weidmüller PCB Connection Systems Image 1
1614390000 Weidmüller PCB Connection Systems Image 2
1614390000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2126 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
4.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.2126 €

Male connector, 1614390000, Weidmüller

Printed circuit board connector, closed side, THT solder termination, 5.00 mm, no. of poles: 12, 90°, 3.2 mm, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 11 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes