1614360000 | Weidmüller

Pin header, 6 pole, pitch 5 mm, angled, orange, 1614360000

Order No.: 51P7609
EAN: 4008190029166
MPN:
1614360000
SLD 5.00/06/90G 3.2 SN OR BX
1614360000 Weidmüller PCB Connection Systems Image 1
1614360000 Weidmüller PCB Connection Systems Image 2
1614360000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0345 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
3.03 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0345 €
10 pcs.
2.7965 €
50 pcs.
2.5466 €
100 pcs.
2.2848 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1614360000, Weidmüller

Printed Circuit Board Connector, closed side, THT solder termination, 5.00 mm, no. of poles: 6, 90°, 3.2 mm, tinned, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 11 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes