1612640000 | Weidmüller
Pin header, 10 pole, pitch 7 mm, angled, gray, 1612640000
Order No.: 51P7571
EAN: 4008190199364
MPN:
1612640000
STV S 10 LS90
Series: OMNIMATE Power - Serie STV
Pin header, 1612640000, WEIDMÜLLER
Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 10 pole | |
| Grid | 7 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | silver-plated | |
| Rated voltage | 1 kV | |
| Rated current | 18 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |