1612630000 | Weidmüller
Socket header, 9 pole, pitch 7 mm, angled, gray, 1612630000
Order No.: 51P7570
EAN: 4008190199357
MPN:
1612630000
STV S 9 LB90
Series: OMNIMATE Power - Serie STV
Female connector, 1612630000, Weidmüller
PCB connector, flange, THT solder termination, 7.00 mm, no. of poles: 9, 90°, 3.2 mm, silver plated, pebble gray, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 9 pole | |
| Grid | 7 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | silver-plated | |
| Rated voltage | 1 kV | |
| Rated current | 18 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |