1612470000 | Weidmüller

Socket header, 10 pole, pitch 7 mm, straight, gray, 1612470000

Order No.: 51P7554
EAN: 4008190199197
MPN:
1612470000
STV S 10 TB
1612470000 Weidmüller PCB Connection Systems Image 1
1612470000 Weidmüller PCB Connection Systems Image 2
Image may differ

Female connector, 1612470000, Weidmüller

PCB connector, flange, 7.00 mm, no. of poles: 10, silver plated, pebble gray, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 7 mm
Connection screw connection
Orientation straight
contact surface silver-plated
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes