1612080000 | Weidmüller

Socket header, 6 pole, pitch 7 mm, straight, gray, 1612080000

Order No.: 51P7529
EAN: 4008190198794
MPN:
1612080000
STV S 6 SB
1612080000 Weidmüller PCB Connection Systems
Image may differ

Female connector, 1612080000, Weidmüller

PCB connector, flange, 7.00 mm, no. of poles: 6, silver plated, pebble grey, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 7 mm
Connection screw connection
Orientation straight
contact surface silver-plated
Rated voltage 1 kV
Rated current 32 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes