1610610000 | Weidmüller
Pin header, 14 pole, pitch 5.08 mm, straight, orange, 1610610000
Order No.: 51P7496
EAN: 4008190073251
MPN:
1610610000
BLC 5.08/14/180R OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9750 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
10 pcs.
2.7370 €
50 pcs.
2.4990 €
100 pcs.
2.2372 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1610610000, Weidmüller
Printed circuit board connectors, male header, closed sides, 5.08 mm, no. of poles: 14, orange, box
Socket connector for conductor connection in crimp connection technology. The female connectors provide space for labeling and can be coded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 14 pole | |
| Grid | 5.08 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Rated voltage | 400 V | |
| Rated current | 21 A | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |